- Home ›
- All Products›
- 971-SLR-THR-1.3/07
971-SLR-THR-1.3/07
WECO Electrical Connectors Inc.
Pinstrip for THR - Through hole - 7 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - Through hole - 7 pole - 5mm Pitch - 300V
Search Keywords: 971SLRTHR1307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR-1.3/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,400
$2.029
2,800
$1.074
4,200
$0.756
5,600 +
$0.741
Click for Quote
Log in
to unlock special pricing