- Home ›
- All Products›
- 971-SLR-THR-1.1/10
971-SLR-THR-1.1/10
WECO Electrical Connectors Inc.
Pinstrip for THR - Through hole - 10 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - Through hole - 10 pole - 5mm Pitch - 300V
Search Keywords: 971SLRTHR1110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR-1.1/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,875
$1.520
3,750
$0.805
5,625
$0.566
7,500 +
$0.555
Click for Quote
Log in
to unlock special pricing