- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 971-SLR-THR-1.1/08
971-SLR-THR-1.1/08
WECO Electrical Connectors Inc.
Pinstrip for THR - Through hole - 8 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - Through hole - 8 pole - 5mm Pitch - 300V
Search Keywords: 971SLRTHR1108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR-1.1/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2325
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$0.938
500
$0.619
1,000
$0.600
2,325
$0.575
4,650
$0.569
6,975
$0.564
9,300 +
$0.558
Click for Quote
Log in
to unlock special pricing