- Home ›
- All Products›
- 971-SLR-THR-1.1/05
971-SLR-THR-1.1/05
WECO Electrical Connectors Inc.
Pinstrip for THR - Through hole - 5 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - Through hole - 5 pole - 5mm Pitch - 300V
Search Keywords: 971SLRTHR1105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR-1.1/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
250
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3,000
$0.9411
6,000
$0.4982
9,000
$0.3506
12,000 +
$0.3436
Click for Quote
Log in
to unlock special pricing