- Home ›
- All Products›
- 971-SLR/04
971-SLR/04
WECO Electrical Connectors Inc.
Pin Strip Header - Male - 4 Position - Unshrouded - 0.197" (5.00mm) Pitch - 10A 300V - Solder Termination - Vertical - Through ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Strip Header - Male - 4 Position - Unshrouded - 0.197" (5.00mm) Pitch - 10A 300V - Solder Termination - Vertical - Through Hole.
Search Keywords: 971SLR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.6290
500
$0.6094
1,000
$0.5821
2,500
$0.5493
5,000
$0.5342
7,500
$0.5200
10,000
$0.5122
15,000 +
$0.5045
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments