Image is representational - see mfr. specs

Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 300V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 300V
Search Keywords: 971FBWP03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WECO Electrical Connectors Inc.
  • Part No:
    971-FBWP/03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.734
500
$0.733
1,000
$0.701
2,500
$0.644
5,000
$0.642
7,500
$0.627
10,000
$0.625
15,000 +
$0.618
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!