- Home ›
- All Products›
- 971-FBSP/09
971-FBSP/09
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 9 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 9 pole - 5mm Pitch - 300V
Search Keywords: 971FBSP09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-FBSP/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
825
$3.47
1,650
$1.84
2,475
$1.29
3,300 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments