- Home ›
- All Products›
- 971-FBSP/06
971-FBSP/06
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 6 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 6 pole - 5mm Pitch - 300V
Search Keywords: 971FBSP06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-FBSP/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1325
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,325
$2.147
2,650
$1.137
3,975
$0.800
5,300 +
$0.784
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments