- Home ›
- All Products›
- 971-DS/13
971-DS/13
WECO Electrical Connectors Inc.
Screw Connector for PCB - 13 pole - 5mm Pitch - 26 to 12 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 13 pole - 5mm Pitch - 26 to 12 AWG (UL)
Search Keywords: 971DS13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-DS/13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
350
$7.89
700
$4.18
1,050
$2.94
1,400 +
$2.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments