- Home ›
- All Products›
- 970-NFBW-DS/07
970-NFBW-DS/07
WECO Electrical Connectors Inc.
Screw Connector for PCB - 7 pole - 5mm Pitch - 22-12 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 7 pole - 5mm Pitch - 22-12 AWG (UL)
Search Keywords: 970NFBWDS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-NFBW-DS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
325
$8.73
650
$4.62
975
$3.25
1,300 +
$3.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments