- Home ›
- All Products›
- 970-DS/11
970-DS/11
WECO Electrical Connectors Inc.
Screw Connector for PCB - 11 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 11 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Search Keywords: 970DS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-DS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
475
$6.02
950
$3.19
1,425
$2.24
1,900 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments