- Home ›
- All Products›
- 970-DS/04
970-DS/04
WECO Electrical Connectors Inc.
Screw Connector for PCB - 4 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 4 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Search Keywords: 970DS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 250
Stock lot only:
10
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$0.8965
250
$0.8150
500
$0.7960
1,000
$0.7790
2,500
$0.7630
5,000
$0.7540
7,500
$0.7520
10,000
$0.7490
15,000 +
$0.7470
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments