- Home ›
- All Products›
- 970-DS/03
970-DS/03
WECO Electrical Connectors Inc.
Screw Connector for PCB - 3 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 3 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Search Keywords: 970DS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
24 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,500
$1.925
3,000
$1.019
4,500
$0.717
6,000 +
$0.703
Click for Quote
Log in
to unlock special pricing