- Home ›
- All Products›
- 970-DS/02
WECO Electrical Connectors Inc.
970-DS/02
Screw Connector for PCB - 2 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Screw Connector for PCB - 2 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Search Keywords: 970DS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
250
Frequently Asked Questions
Is 970-DS/02 RoHS compliant?
Yes, 970-DS/02 is RoHS compliant.
What is the lead time for 970-DS/02?
The standard lead time for 970-DS/02 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2438
15 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
2,438
$1.1677
4,875
$0.6183
7,313
$0.4351
9,750 +
$0.4264
Click for Quote
Log in
to unlock special pricing