- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 968-T-DS/03
968-T-DS/03
WECO Electrical Connectors Inc.
Conn - Term Strip - Dovetail - 3 pole - 0.2" Pitch - 26 to 12 AWG - 20 A(UL) - 300V - Wire Stop
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn - Term Strip - Dovetail - 3 pole - 0.2" Pitch - 26 to 12 AWG - 20 A(UL) - 300V - Wire Stop
Search Keywords: 968TDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:968-T-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 250
Stock lot only:
1
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.946
250
$0.860
500
$0.840
1,000
$0.822
2,500
$0.806
5,000
$0.795
7,500
$0.790
10,000
$0.788
15,000 +
$0.781
Click for Quote
Log in
to unlock special pricing