- Home ›
- All Products›
- 964-T/03
964-T/03
WECO Electrical Connectors Inc.
The 964-T/03 is a 3-pole, interlocking PCB connector with a 5.08 mm pitch and a 45° diagonal screw connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 964-T/03 is a 3-pole, interlocking PCB connector with a 5.08 mm pitch and a 45° diagonal screw connection.
Search Keywords: 964T03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:964-T/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$0.951
500
$0.889
1,000
$0.870
2,500
$0.768
5,000
$0.674
7,500
$0.672
10,000
$0.670
15,000 +
$0.669
Click for Quote
Log in
to unlock special pricing