- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 961-T-DS-02
961-T-DS-02
WECO Electrical Connectors Inc.
PCB Mount Screw Connector - 2 pole - 0.2" Pitch - 26 to 12 AWG - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Screw Connector - 2 pole - 0.2" Pitch - 26 to 12 AWG - 300V - 20A
Search Keywords: 961TDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:961-T-DS-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.6000
500
$0.5825
1,000
$0.5581
2,500
$0.5289
5,000
$0.5154
7,500
$0.5027
10,000
$0.4952
15,000 +
$0.4877
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments