- Home ›
- All Products›
- 961-DS/11
961-DS/11
WECO Electrical Connectors Inc.
PCB Mount Screw Connector - 11 pole - 0.2" Pitch - 26 to 12 AWG - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Screw Connector - 11 pole - 0.2" Pitch - 26 to 12 AWG - 300V - 20A
Search Keywords: 961DS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:961-DS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
400
$7.06
800
$3.74
1,200
$2.63
1,600 +
$2.58
Click for Quote
Log in
to unlock special pricing