- Home ›
- All Products›
- 961-DS/02
961-DS/02
WECO Electrical Connectors Inc.
PCB Mount Screw Connector - 2 pole - 0.2" Pitch - 26 to 12 AWG - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Screw Connector - 2 pole - 0.2" Pitch - 26 to 12 AWG - 300V - 20A
Search Keywords: 961DS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:961-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1688
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,688
$1.666
3,375
$0.882
5,063
$0.621
6,750 +
$0.608
Click for Quote
Log in
to unlock special pricing