- Home ›
- All Products›
- 960-DS/17
960-DS/17
WECO Electrical Connectors Inc.
Screw Connector - 17 pole - 5.08 mm - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 17 pole - 5.08 mm - 26 to 12 AWG
Search Keywords: 960DS17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:960-DS/17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
313
$9.16
625
$4.86
938
$3.42
1,250 +
$3.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments