- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 960-DS/11-CN
960-DS/11-CN
WECO Electrical Connectors Inc.
Conn Terminal Block 11 POS 5.08mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 11 POS 5.08mm Solder ST Thru-Hole 20A
Search Keywords: 960DS11CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:960-DS/11-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
224
can ship 6/5/26
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.48
500
$2.45
1,000
$2.35
2,500
$2.28
5,000
$2.23
7,500
$2.20
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments