- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 960-DS/02CN
960-DS/02CN
WECO Electrical Connectors Inc.
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A
Search Keywords: 960DS02CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:960-DS/02CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.4918
500
$0.4764
1,000
$0.4551
2,500
$0.4294
5,000
$0.4177
7,500
$0.4166
10,000
$0.4065
15,000 +
$0.4055
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments