- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 951-T-DS/02
951-T-DS/02
WECO Electrical Connectors Inc.
Conn - TermBlk - Screw - 2 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn - TermBlk - Screw - 2 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Search Keywords: 951TDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-T-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Buy all 47 in-stock or the regular minimum order quantity of 250
Stock lot only:
47
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.5078
250
$0.4616
500
$0.4541
1,000
$0.4437
2,500
$0.4313
5,000
$0.4255
7,500
$0.4201
10,000
$0.4191
15,000 +
$0.4175
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments