- Home ›
- All Products›
- 951-FB/17
951-FB/17
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 17 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 17 pole - 5mm Pitch - 300V
Search Keywords: 951FB17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-FB/17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
325
$8.81
650
$4.67
975
$3.28
1,300 +
$3.22
Click for Quote
Log in
to unlock special pricing