- Home ›
- All Products›
- 951-FB/11
951-FB/11
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 11 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 11 pole - 5mm Pitch - 300V
Search Keywords: 951FB11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-FB/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
475
$6.10
950
$3.23
1,425
$2.27
1,900 +
$2.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments