- Home ›
- All Products›
- 951-FB/07
951-FB/07
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 7 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 7 pole - 5mm Pitch - 300V
Search Keywords: 951FB07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-FB/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
100
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
700
$4.05
1,400
$2.15
2,100
$1.51
2,800 +
$1.48
Click for Quote
Log in
to unlock special pricing