- Home ›
- All Products›
- 951-FB/03
951-FB/03
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 3 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 3 pole - 5mm Pitch - 300V
Search Keywords: 951FB03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-FB/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1438
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,438
$1.976
2,875
$1.046
4,313
$0.736
5,750 +
$0.722
Click for Quote
Log in
to unlock special pricing