- Home ›
- All Products›
- 951-FB/02
WECO Electrical Connectors Inc.
951-FB/02
Plug-in Screw Connector - 2 pole - 5mm Pitch - 300V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in Screw Connector - 2 pole - 5mm Pitch - 300V
Search Keywords: 951FB02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-FB/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 951-FB/02 RoHS compliant?
Yes, 951-FB/02 is RoHS compliant.
What is the lead time for 951-FB/02?
The standard lead time for 951-FB/02 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2188
15 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2,188
$1.2910
4,375
$0.6836
6,563
$0.4810
8,750 +
$0.4714
Click for Quote
Log in
to unlock special pricing