- Home ›
- All Products›
- 951-DS/13
951-DS/13
WECO Electrical Connectors Inc.
Screw Connector - 13 pole - 5mm Pitch - 26-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 13 pole - 5mm Pitch - 26-14 AWG (UL)
Search Keywords: 951DS13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-DS/13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
400
$7.25
800
$3.84
1,200
$2.70
1,600 +
$2.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments