- Home ›
- All Products›
- 951-DS/11
951-DS/11
WECO Electrical Connectors Inc.
Screw Connector - 11 pole - 5mm Pitch - 26-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 11 pole - 5mm Pitch - 26-14 AWG (UL)
Search Keywords: 951DS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-DS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
450
$6.20
900
$3.28
1,350
$2.31
1,800 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments