- Home ›
- All Products›
- 951-DS/10
951-DS/10
WECO Electrical Connectors Inc.
Screw Connector - 10 pole - 5mm Pitch - 26-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 10 pole - 5mm Pitch - 26-14 AWG (UL)
Search Keywords: 951DS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-DS/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$5.64
1,000
$2.98
1,500
$2.10
2,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments