- Home ›
- All Products›
- 951-DS/04
951-DS/04
WECO Electrical Connectors Inc.
Screw Connector - 4 pole - 5mm Pitch - 26-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 4 pole - 5mm Pitch - 26-14 AWG (UL)
Search Keywords: 951DS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1188
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,188
$2.420
2,375
$1.282
3,563
$0.902
4,750 +
$0.884
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments