- Home ›
- All Products›
- 951-DS/03
951-DS/03
WECO Electrical Connectors Inc.
Screw Connector - 3 pole - 5mm Pitch - 26-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 3 pole - 5mm Pitch - 26-14 AWG (UL)
Search Keywords: 951DS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1438
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.1956
25
$1.9960
250
$1.9910
500
$1.9860
1,000
$1.9810
1,438
$1.9760
2,875
$1.0460
4,313
$0.7360
5,750 +
$0.7220
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments