- Home ›
- All Products›
- 951-B-SV-DS/05
951-B-SV-DS/05
WECO Electrical Connectors Inc.
Depluggable - Terminal Strip - 5 pole - 5mm Pitch - 26-16 AWG;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Depluggable - Terminal Strip - 5 pole - 5mm Pitch - 26-16 AWG;
Search Keywords: 951BSVDS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-B-SV-DS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
750
$3.77
1,500
$2.00
2,250
$1.40
3,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments