- Home ›
- All Products›
- 951-B-SV-DS/03
951-B-SV-DS/03
WECO Electrical Connectors Inc.
Depluggable - Terminal Strip - 3 pole - 5mm Pitch - 26-16 AWG;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Depluggable - Terminal Strip - 3 pole - 5mm Pitch - 26-16 AWG;
Search Keywords: 951BSVDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-B-SV-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1063
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,063
$2.709
2,125
$1.435
3,188
$1.009
4,250 +
$0.989
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments