- Home ›
- All Products›
- 950-SVG/10
950-SVG/10
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 10 pole - 5mm Pitch - 22-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 10 pole - 5mm Pitch - 22-14 AWG (UL)
Search Keywords: 950SVG10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-SVG/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
450
$6.38
900
$3.38
1,350
$2.38
1,800 +
$2.33
Click for Quote
Log in
to unlock special pricing