- Home ›
- All Products›
- 950-SVG/08
950-SVG/08
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 8 pole - 5mm Pitch - 22-14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 8 pole - 5mm Pitch - 22-14 AWG (UL)
Search Keywords: 950SVG08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-SVG/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
600
$4.73
1,200
$2.50
1,800
$1.76
2,400 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments