- Home ›
- All Products›
- 950-SLS/04
950-SLS/04
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 4 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 4 pole - 5mm Pitch - 300V
Search Keywords: 950SLS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-SLS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1063
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,063
$2.73
2,125
$1.45
3,188
$1.02
4,250 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments