- Home ›
- All Products›
- 950-NLFL-DS/09
950-NLFL-DS/09
WECO Electrical Connectors Inc.
Connector - Plug - 9 pole - 26 to 14 AWG - 10A - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Plug - 9 pole - 26 to 14 AWG - 10A - 300V - 5mm Pitch
Search Keywords: 950NLFLDS09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-NLFL-DS/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
450
$6.22
900
$3.29
1,350
$2.32
1,800 +
$2.27
Click for Quote
Log in
to unlock special pricing