- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 950-FL-DS/02-CN
950-FL-DS/02-CN
WECO Electrical Connectors Inc.
Connector - Plug-in Screw - Plug - 2 pole - 26-14 AWG - 10A - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector - Plug-in Screw - Plug - 2 pole - 26-14 AWG - 10A - 300V - 5mm Pitch
Search Keywords: 950FLDS02CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-FL-DS/02-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$0.523
50
$0.512
100
$0.502
250
$0.492
500
$0.482
1,000
$0.473
2,500 +
$0.463
Click for Quote
Log in
to unlock special pricing