- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 950-FB/12
950-FB/12
WECO Electrical Connectors Inc.
Plug-in Screw - Connector - 5 mm - 12 pole - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in Screw - Connector - 5 mm - 12 pole - 300V
Search Keywords: 950FB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-FB/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7 A
-
Wire Size:N/A
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.717
10
$2.470
50
$2.240
250
$2.160
500
$2.110
1,000
$2.070
2,500
$2.040
5,000
$2.020
7,500 +
$2.010
Click for Quote
Log in
to unlock special pricing