- Home ›
- All Products›
- 950-FB/07
950-FB/07
WECO Electrical Connectors Inc.
Plug-in Screw - Connector - 5 mm - 7 pole - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw - Connector - 5 mm - 7 pole - 300V
Search Keywords: 950FB07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-FB/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
825
$3.42
1,650
$1.81
2,475
$1.28
3,300 +
$1.25
Click for Quote
Log in
to unlock special pricing