- Home ›
- All Products›
- 950-FB/03
950-FB/03
WECO Electrical Connectors Inc.
Plug-in Screw - Connector - 5 mm - 3 pole - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw - Connector - 5 mm - 3 pole - 300V
Search Keywords: 950FB03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-FB/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,125
$1.3471
4,250
$0.7132
6,375
$0.5019
8,500 +
$0.4918
Click for Quote
Log in
to unlock special pricing