- Home ›
- All Products›
- 950-FB/02
WECO Electrical Connectors Inc.
950-FB/02
Plug-in Screw - Connector - 5 mm - 2 pole - 300V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in Screw - Connector - 5 mm - 2 pole - 300V
Search Keywords: 950FB02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-FB/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 950-FB/02 RoHS compliant?
Yes, 950-FB/02 is RoHS compliant.
What is the lead time for 950-FB/02?
The standard lead time for 950-FB/02 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
250
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,000
$0.9489
6,000
$0.5024
9,000
$0.3535
12,000 +
$0.3465
Click for Quote
Log in
to unlock special pricing