- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 950-DS/06
950-DS/06
WECO Electrical Connectors Inc.
Screw Connector for PCB - 6 Pole - 5.0mm Pitch - 26-14 AWG - 15 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 6 Pole - 5.0mm Pitch - 26-14 AWG - 15 A - 300V
Search Keywords: 950DS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:950-DS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
813
$3.38
1,625
$1.80
2,438
$1.26
3,250 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments