- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 941-DS/11
941-DS/11
WECO Electrical Connectors Inc.
Screw Connector for PCB - 11 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw Connector for PCB - 11 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Search Keywords: 941DS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:941-DS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$1.79
300
$1.75
500
$1.73
1,000
$1.68
2,500
$1.66
5,000
$1.64
7,500
$1.63
10,000 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments