- Home ›
- All Products›
- 941-DS/04
941-DS/04
WECO Electrical Connectors Inc.
Screw Connector for PCB - 4 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 4 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray
Search Keywords: 941DS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:941-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1188
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,188
$2.378
2,375
$1.259
3,563
$0.886
4,750 +
$0.868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments