- Home ›
- All Products›
- 940-DS/07
940-DS/07
WECO Electrical Connectors Inc.
Screw Connector for PCB - 7 pole - 18-12 AWG - 15A - 300V - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 7 pole - 18-12 AWG - 15A - 300V - 0.2" Pitch
Search Keywords: 940DS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:940-DS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$3.75
1,500
$1.99
2,250
$1.40
3,000 +
$1.37
Click for Quote
Log in
to unlock special pricing