- Home ›
- All Products›
- 940-DS/05
940-DS/05
WECO Electrical Connectors Inc.
Screw Connector for PCB - 5 pole - 18-12 AWG - 15A - 300V - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 5 pole - 18-12 AWG - 15A - 300V - 0.2" Pitch
Search Keywords: 940DS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:940-DS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$2.78
2,000
$1.48
3,000
$1.04
4,000 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments