- Home ›
- All Products›
- 938-DS/19
938-DS/19
WECO Electrical Connectors Inc.
Screw Connector for PCB - 19 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 19 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Search Keywords: 938DS19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:938-DS/19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$11.39
500
$6.03
750
$4.24
1,000 +
$4.16
Click for Quote
Log in
to unlock special pricing